Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14027BDR2GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AC5968RL Cut Tape50AC5968 |
| Your Part Number | |
| Technical Datasheet |
4,500 In Stock
17,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.665 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 10+ | $0.497 |
| 100+ | $0.409 |
| 500+ | $0.373 |
| 1000+ | $0.366 |
| 2500+ | $0.359 |
| 10000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14027BDR2GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AC5968RL Cut Tape50AC5968 |
| Technical Datasheet | |
| Logic Family / Base Number | MC14027B |
| Flip-Flop Type | JK |
| Propagation Delay | 75ns |
| Frequency | 13MHz |
| Output Current | - |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Trigger Type | Positive Edge |
| IC Output Type | Complementary |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| Logic IC Family | 4000B |
| Logic IC Base Number | 4027 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | MC14027B |
|---|---|
| Propagation Delay | 75ns |
| Output Current | - |
| IC Case / Package | SOIC |
| Trigger Type | Positive Edge |
| Supply Voltage Min | 3V |
| Logic IC Family | 4000B |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Flip-Flop Type | JK |
|---|---|
| Frequency | 13MHz |
| Logic Case Style | SOIC |
| No. of Pins | 16Pins |
| IC Output Type | Complementary |
| Supply Voltage Max | 18V |
| Logic IC Base Number | 4027 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MC14027BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
