Print Page
Image is for illustrative purposes only. Please refer to product description.

4,010 In Stock
| Quantity | Price |
|---|---|
| 1045+ | $0.196 |
Price for:Each
Minimum: 1045
Multiple: 55
$204.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14016BDGCopy
Newark Part No.71J5456
Technical Datasheet
IC FunctionAnalog Switch, Analog Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ300ohm
On Resistance Max300ohm
Switch ConfigurationSPST
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analog Switch, Analog Multiplexer
Supply Voltage Range
3V to 18V
No. of Pins
14Pins
On Resistance Typ
300ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
300ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC14016BDG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
