Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC12093MNR4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81Y6547RL
Cut Tape81Y6547
Your Part Number
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.010 | $5.01 |
| Total Price | $5.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 50+ | $3.520 |
| 100+ | $3.450 |
| 250+ | $3.380 |
| 500+ | $3.310 |
| 1000+ | $3.240 |
| 2500+ | $3.170 |
| 5000+ | $3.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12093MNR4GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81Y6547RL
Cut Tape81Y6547
Technical Datasheet
Clock IC TypeModulus Prescaler
Supply Voltage Min2.7V
Frequency1.1GHz
Supply Voltage Max5.5V
IC Case / PackageDFN
Clock IC Case StyleDFN
No. of Pins8Pins
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Modulus Prescaler
Frequency
1.1GHz
IC Case / Package
DFN
No. of Pins
8Pins
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Clock IC Case Style
DFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC12093MNR4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
