Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC12026ADR2G
Newark Part No.45J1003
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 3000+ | $3.120 |
| 6000+ | $2.910 |
| 12000+ | $2.710 |
| 18000+ | $2.600 |
| 30000+ | $2.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12026ADR2G
Newark Part No.45J1003
Technical Datasheet
Clock IC TypeModulus Prescaler
Frequency1.1GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
Clock IC Case StyleNSOIC
No. of Pins8Pins
Product Range-
Qualification-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Modulus Prescaler
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
1.1GHz
Supply Voltage Max
5.5V
Clock IC Case Style
NSOIC
Product Range
-
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC12026ADR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate