Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP89DTGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45J0855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.550 |
| 200+ | $6.390 |
| 300+ | $6.220 |
| 500+ | $6.100 |
| 1000+ | $5.960 |
| 2500+ | $5.840 |
| 5000+ | $5.720 |
Price for:Each
Minimum: 100
Multiple: 100
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP89DTGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45J0855
Technical Datasheet
Device TypeCable Driver
IC Interface Type-
Interfaces-
Supply Voltage Min3V
Driver Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
No. of Drivers2Drivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Cable Driver
Interfaces
-
Driver Case Style
TSSOP
IC Case / Package
TSSOP
No. of Drivers
2Drivers
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
IC Interface Type
-
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
