Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP56DTGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.42K0135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 75+ | $9.080 |
| 150+ | $8.810 |
| 225+ | $8.530 |
| 375+ | $8.260 |
| 750+ | $8.040 |
| 1875+ | $7.920 |
| 3750+ | $7.760 |
Price for:Each
Minimum: 75
Multiple: 75
$681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP56DTGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.42K0135
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration-
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Logic IC Family10EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
2Channels
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
20Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Type
Multiplexer
Line Configuration
-
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
10EP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC10EP56DTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
