Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $5.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 1
$13,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP16DTR2GCopy
Newark Part No.26K3729
Technical Datasheet
Device TypeDifferential Receiver / Driver
Output LevelECL
Output Level TypeECL
Signaling Rate-
Supply Voltage Min3V
Driver Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Receiver / Driver
Output Level Type
ECL
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Output Level
ECL
Signaling Rate
-
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC10EP16DTR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
