Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC10EL34DG
Newark Part No.45J0838
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.230 |
| 50+ | $7.720 |
| 100+ | $7.210 |
| 250+ | $6.010 |
| 500+ | $5.830 |
Price for:Each
Minimum: 48
Multiple: 48
$395.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL34DG
Newark Part No.45J0838
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min4.2V
Frequency1.1GHz
Supply Voltage Max5.7V
IC Case / PackageSOIC
Clock IC Case StyleSOIC
No. of Pins16Pins
Product Range-
Qualification-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
1.1GHz
IC Case / Package
SOIC
No. of Pins
16Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.2V
Supply Voltage Max
5.7V
Clock IC Case Style
SOIC
Product Range
-
No. of Outputs
3Outputs
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate