Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL11DR2G
Newark Part No.83H7288
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Input Frequency Max1.5GHz
Clock IC Case StyleSOIC
No. of Outputs2Outputs
IC Output TypeECL, PECL
IC Input TypeECL
Supply Voltage Min4.2V
Supply Voltage Max5.7V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Input Frequency Max
1.5GHz
No. of Outputs
2Outputs
IC Input Type
ECL
Supply Voltage Max
5.7V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Clock Buffer Type
Clock Divider, Fanout Buffer
Clock IC Case Style
SOIC
IC Output Type
ECL, PECL
Supply Voltage Min
4.2V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
