Print Page
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $5.570 |
| 25+ | $5.280 |
| 50+ | $5.000 |
| 100+ | $4.710 |
| 250+ | $4.540 |
| 500+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL01DGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.61M7694
Product Range10EL01
Technical Datasheet
Logic FunctionNOR / OR Gate
No. of ElementsSingle
No. of Inputs4Inputs
No. of Pins8Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range10EL01
Logic IC Family10EL
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR / OR Gate
No. of Inputs
4Inputs
IC Case / Package
SOIC
Product Range
10EL01
Supply Voltage Min
4.2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
8Pins
Logic Case Style
SOIC
Logic IC Family
10EL
Supply Voltage Max
5.7V
Output Current
50mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

