Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP210FARG
Newark Part No.98H0650
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 400+ | $12.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$24,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP210FARG
Newark Part No.98H0650
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency3GHz
Supply Voltage Min2.375V
Supply Voltage Max3.8V
Input Frequency Max3GHz
IC Case / PackageLQFP
No. of Pins32Pins
Clock IC Case StyleLQFP
Product Range-
Qualification-
No. of Outputs5Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
3GHz
Supply Voltage Max
3.8V
IC Case / Package
LQFP
Clock IC Case Style
LQFP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Driver
Supply Voltage Min
2.375V
Input Frequency Max
3GHz
No. of Pins
32Pins
Product Range
-
No. of Outputs
5Outputs
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate