Print Page
MC100LVEP16DTG
Driver, Differential Line, ECL, LVDS Input, ECL Output, 2.375V to 3.8V Supply, TSSOP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVEP16DTGCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 71J5443 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.940 |
| 200+ | $5.820 |
| 300+ | $5.700 |
| 500+ | $5.580 |
| 1000+ | $5.460 |
| 2500+ | $5.350 |
| 5000+ | $5.230 |
Price for:Each
Minimum: 100
Multiple: 100
$594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVEP16DTGCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 71J5443 |
| Technical Datasheet | |
| Device Type | Differential Line |
| Output Level | ECL |
| Output Level Type | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 3.8V |
| Driver Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | Differential Line |
|---|---|
| Output Level Type | ECL |
| Supply Voltage Min | 2.375V |
| Driver Case Style | TSSOP |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Output Level | ECL |
|---|---|
| Signaling Rate | - |
| Supply Voltage Max | 3.8V |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
