Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEP111FARGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AC5960RL
Cut Tape50AC5960
Your Part Number
758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.980 | $6.98 |
| Total Price | $6.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 50+ | $5.090 |
| 100+ | $4.680 |
| 250+ | $4.480 |
| 500+ | $4.360 |
| 1000+ | $4.320 |
| 2500+ | $4.170 |
| 5000+ | $4.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP111FARGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AC5960RL
Cut Tape50AC5960
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency3GHz
Clock IC Case StyleLQFP
No. of Outputs10Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageLQFP
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
3GHz
No. of Outputs
10Outputs
Supply Voltage Max
3.8V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Driver
Clock IC Case Style
LQFP
Supply Voltage Min
2.375V
IC Case / Package
LQFP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for MC100LVEP111FARG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
