Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVELT23DTGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.42K0472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.160 |
Price for:Each
Minimum: 100
Multiple: 100
$316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVELT23DTGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.42K0472
Technical Datasheet
No. of Inputs2Inputs
Output Current24mA
Propagation Delay1.7ns
No. of Pins8Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.7ns
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Output Current
24mA
No. of Pins
8Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC100LVELT23DTG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
