Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $3.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL16DTR2GCopy
Newark Part No.45J0993
Technical Datasheet
Device TypeDifferential Receiver
Output Level TypeECL
Output LevelECL
Signaling Rate-
Supply Voltage Min3V
Supply Voltage Max3.8V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Receiver
Output Level
ECL
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Output Level Type
ECL
Signaling Rate
-
Supply Voltage Max
3.8V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
