Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $3.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL16DR2GCopy
Newark Part No.98H0643
Technical Datasheet
Device TypeDifferential Receiver
Output LevelECL
Output Level TypeECL
Signaling Rate-
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max3.8V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Receiver
Output Level Type
ECL
Supply Voltage Min
3V
Supply Voltage Max
3.8V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Level
ECL
Signaling Rate
-
Driver Case Style
SOIC
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC100LVEL16DR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
