
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVEL16DGCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 98H0642 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 98+ | $5.600 |
| 100+ | $5.050 |
| 250+ | $4.620 |
| 500+ | $4.210 |
| 1000+ | $3.800 |
| 2500+ | $3.500 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100LVEL16DGCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 98H0642 |
| Technical Datasheet | |
| Device Type | Differential Receiver |
| Output Level | ECL |
| Output Level Type | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 3V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 3.8V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The MC100LVEL16DG is a Differential Receiver functionally equivalent to the EL16 device, operating from a 3.3V supply. The LVEL16 exhibits a wider VIHCMR range than its EL16 counterpart. With output transition times and propagation delays comparable to the EL16 the LVEL16 is ideally suited for interfacing with high frequency sources at 3.3V supplies. Under open input conditions, the Q input will be pulled down to VEE and the Qbar input will be biased to VCC/2. This condition will force the Q output low. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01μF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open.
- High bandwidth output transitions
- Internal input pull down resistors on D, pull-up and pull down resistors on D
- Q output will default low with inputs open or at VEE
- Meets or exceeds JEDEC spec EIA/JESD78 IC latch-up test
- Moisture sensitivity level 1
- UL94V-0 at 1/8", oxygen index 28 to 34 Flammability rating
- 300ps Propagation delay
- <gt/>2kV HBM and <gt/>200V MM ESD protection
- VC=3 to 3.8V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-3 to -3.8V NECL mode operating range
- 79 devices Transistor count
Applications
Clock & Timing
Technical Specifications
| Device Type | Differential Receiver |
|---|---|
| Output Level Type | ECL |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.8V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
| Output Level | ECL |
|---|---|
| Signaling Rate | - |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for MC100LVEL16DG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
