Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $7.540 |
| 25+ | $6.590 |
| 50+ | $6.200 |
| 100+ | $5.380 |
| 250+ | $4.490 |
| 500+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL05DGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42Y0551
Product Range100LVEL05
Logic FunctionAND / NAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleNSOIC
IC Case / PackageNSOIC
Product Range100LVEL05
Logic IC Family100LVEL
Supply Voltage Min3V
Supply Voltage Max3.8V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND / NAND Gate
No. of Inputs
2Inputs
Logic Case Style
NSOIC
Product Range
100LVEL05
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
8Pins
IC Case / Package
NSOIC
Logic IC Family
100LVEL
Supply Voltage Max
3.8V
Output Current
50mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for MC100LVEL05DG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

