Print Page
MC100EPT22DTG
LVTTL / LVCMOS-to-Differential LVPECL Translator, 1 Input, 50 mA, 420 ps, 3 V to 3.6 V, TSSOP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EPT22DTGCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 45J0926 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.270 |
| 200+ | $7.090 |
| 300+ | $6.900 |
| 500+ | $6.770 |
| 1000+ | $6.620 |
| 2500+ | $6.490 |
| 5000+ | $6.360 |
Price for:Each
Minimum: 100
Multiple: 100
$727.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EPT22DTGCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 45J0926 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | 50mA |
| Propagation Delay | 420ps |
| No. of Pins | 8Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC100EPT22DTG is a 3.3V dual LVTTL/LVCMOS to differential LVPECL Translator ideal for those applications where space, performance and low power are at a premium. Because LVPECL (positive ECL) levels are used only 3.3V and ground are required. Because the mature MOSAIC 5 process is used, low cost and high speed can be added to the list of features.
- PNP LVTTL Inputs for Minimal Loading
- Q Output will default high with inputs open
- Contains temperature compensation
- <gt/>1.1GHz Typical maximum frequency
Applications
Industrial
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 420ps |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Output Current | 50mA |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MC100EPT22DTG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
