Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP52MNR4GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57M9764
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $5.210 |
| 1500+ | $4.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP52MNR4GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57M9764
Technical Datasheet
Logic Family / Base NumberMC100EP52
Flip-Flop TypeD
Propagation Delay330ps
Frequency4GHz
Output Current50mA
IC Case / PackageDFN
Logic Case StyleDFN
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC100EP52
Propagation Delay
330ps
Output Current
50mA
Logic Case Style
DFN
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
4GHz
IC Case / Package
DFN
No. of Pins
8Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
