Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP52DGCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.26K3868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 98+ | $5.720 |
| 196+ | $5.630 |
| 294+ | $5.520 |
| 490+ | $5.400 |
| 980+ | $5.290 |
| 2450+ | $5.180 |
| 4900+ | $5.070 |
| 9800+ | $4.950 |
Price for:Each
Minimum: 98
Multiple: 98
$560.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP52DGCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.26K3868
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay330ps
Frequency4GHz
Output Current50mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Trigger TypePositive / Negative Edge
IC Output TypeDifferential, ECL
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
330ps
Output Current
50mA
Logic Case Style
SOIC
Trigger Type
Positive / Negative Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
4GHz
IC Case / Package
SOIC
No. of Pins
8Pins
IC Output Type
Differential, ECL
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC100EP52DG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
