Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Technical Specifications
Supply Voltage Min
3V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
