Print Page
MC100EP17DTG
Driver, Differential Transceiver, CML/ECL Input, ECL Output, 3V to 5.5V Supply, TSSOP-20
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP17DTGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K0415 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 75+ | $13.940 |
| 150+ | $13.850 |
| 225+ | $13.760 |
| 375+ | $13.670 |
| 750+ | $13.450 |
| 1875+ | $13.180 |
| 3750+ | $12.910 |
Price for:Each
Minimum: 75
Multiple: 75
$1,045.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP17DTGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K0415 |
| Technical Datasheet | |
| Device Type | Differential Transceiver |
| Output Level Type | ECL |
| Output Level | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | Differential Transceiver |
|---|---|
| Output Level | ECL |
| Supply Voltage Min | 3V |
| Driver Case Style | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
| Output Level Type | ECL |
|---|---|
| Signaling Rate | - |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
