Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP16VADGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26K3851 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 98+ | $6.120 |
| 196+ | $5.950 |
| 294+ | $5.920 |
| 490+ | $5.880 |
| 980+ | $5.850 |
| 2450+ | $5.760 |
| 4900+ | $5.640 |
Price for:Each
Minimum: 98
Multiple: 98
$599.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP16VADGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26K3851 |
| Technical Datasheet | |
| Device Type | Differential Transceiver |
| Output Level Type | ECL |
| Output Level | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | Differential Transceiver |
|---|---|
| Output Level | ECL |
| Supply Voltage Min | 3V |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
| Output Level Type | ECL |
|---|---|
| Signaling Rate | - |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
