Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP16TDTGCopy
Newark Part No.26K3850
Technical Datasheet
Device TypeDifferential Transceiver
Output LevelECL
Output Level TypeECL
Signaling Rate-
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Device Type
Differential Transceiver
Output Level Type
ECL
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Output Level
ECL
Signaling Rate
-
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
