Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP16MNR4GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02M9761
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $6.000 |
| 1500+ | $5.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$6,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP16MNR4GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02M9761
Technical Datasheet
Device TypeDifferential Receiver / Driver
Output Level TypeECL
Output LevelECL
Signaling Rate-
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleDFN
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Receiver / Driver
Output Level
ECL
Supply Voltage Min
3V
Driver Case Style
DFN
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Level Type
ECL
Signaling Rate
-
Supply Voltage Max
5.5V
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
