Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP16DTGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 71J5410 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
| Quantity | Price |
|---|---|
| 100+ | $5.630 |
| 200+ | $5.490 |
| 300+ | $5.340 |
| 500+ | $5.230 |
| 1000+ | $5.100 |
| 2500+ | $5.000 |
| 5000+ | $4.900 |
Price for:Each
Minimum: 100
Multiple: 100
$563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP16DTGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 71J5410 |
| Technical Datasheet | |
| Device Type | Differential Transceiver |
| Output Level | ECL |
| Output Level Type | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | Differential Transceiver |
|---|---|
| Output Level Type | ECL |
| Supply Voltage Min | 3V |
| Driver Case Style | TSSOP |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Output Level | ECL |
|---|---|
| Signaling Rate | - |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC100EP16DTG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
