
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP16DGCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 26K3847 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 98+ | $10.480 |
| 100+ | $9.780 |
| 250+ | $8.150 |
| 500+ | $7.920 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP16DGCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 26K3847 |
| Technical Datasheet | |
| Device Type | Differential Driver / Receiver |
| Output Level | ECL |
| Output Level Type | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 3V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The MC100EP16DG is an ECL Differential Receiver/Driver functionally equivalent to the EL16 and LVEL16 devices with higher performance capabilities. With output transition times significantly faster than the EL16 and LVEL16, the EP16 is ideally suited for interfacing with high frequency sources. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01µF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. Under open input conditions (pulled to VEE) internal input clamps will force the Q output low. The 100 series contains temperature compensation.
- Open input default state
- Safety clamp on inputs
- Q output will default low with inputs open or at VEE
- VBB output
- 220ps Propagation delay
- <gt/>4GHz Typical maximum frequency
- VCC=3 to 5.5V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-3 to -5.5V NECL mode operating range
Applications
Test & Measurement, Clock & Timing
Technical Specifications
| Device Type | Differential Driver / Receiver |
|---|---|
| Output Level Type | ECL |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
| Output Level | ECL |
|---|---|
| Signaling Rate | - |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Alternatives for MC100EP16DG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
