Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $11.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$28,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP139DTR2GCopy
Newark Part No.42K0394
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3V
Frequency1GHz
Supply Voltage Max5.5V
IC Case / PackageWTSSOP
Clock IC Case StyleWTSSOP
No. of Pins20Pins
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
1GHz
IC Case / Package
WTSSOP
No. of Pins
20Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Clock IC Case Style
WTSSOP
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC100EP139DTR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
