Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP11DTGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47W3542
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 10+ | $7.530 |
| 25+ | $7.000 |
| 50+ | $6.710 |
| 100+ | $6.420 |
| 250+ | $6.200 |
| 500+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP11DTGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47W3542
Technical Datasheet
Clock IC TypeClock Buffer
Frequency3GHz
Input TypeECL
Clock IC Case StyleTSSOP
No. of Outputs2Outputs
Output TypeECL
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Input Type
ECL
No. of Outputs
2Outputs
Supply Voltage Min
3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency
3GHz
Clock IC Case Style
TSSOP
Output Type
ECL
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC100EP11DTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
