Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP11DR2GCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel98H0636
Cut Tape98H0636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $5.210 | $13,025.00 |
| Total Price | $13,025.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $5.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP11DR2GCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel98H0636
Cut Tape98H0636
Technical Datasheet
Clock Buffer TypeClock Divider, Fanout Buffer
Clock IC TypeClock Divider, Fanout Buffer
Frequency3GHz
Input Frequency Max3GHz
Clock IC Case StyleSOIC
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Divider, Fanout Buffer
Frequency
3GHz
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Clock Divider, Fanout Buffer
Input Frequency Max
3GHz
No. of Outputs
2Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for MC100EP11DR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
