Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100ELT24DTG
Newark Part No.26K3811
Technical Datasheet
No. of Inputs1Inputs
Output Current50mA
Propagation Delay950ps
No. of Pins8Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
950ps
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 3 - 168 hours
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
