Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EL58DGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88H4709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 98+ | $4.910 |
| 100+ | $4.760 |
| 250+ | $4.610 |
| 500+ | $4.520 |
Price for:Each
Minimum: 98
Multiple: 98
$481.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL58DGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88H4709
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min4.2V
Supply Voltage Max5.7V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Logic IC Family100EL
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
1Channels
Supply Voltage Min
4.2V
IC Case / Package
SOIC
No. of Pins
8Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.7V
Logic Case Style
SOIC
Logic IC Family
100EL
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC100EL58DG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
