Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100EL31DG
Newark Part No.88H4707
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.300 |
| 100+ | $6.340 |
| 250+ | $5.300 |
| 500+ | $5.140 |
Price for:Each
Minimum: 98
Multiple: 98
$715.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL31DG
Newark Part No.88H4707
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay475ps
Frequency2.8GHz
Output Current50mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Logic IC Family100EL
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EL31DG is a D-type Flip-flop with set and reset. It is functionally equivalent to the E131 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E131, the EL31 is ideally suited for those applications which require the ultimate in AC performance. Both set and reset inputs are asynchronous, level triggered signals.
- Internal input pull-down resistors on D, CLK, S and R
- Meets or exceeds JEDEC spec EIA/JESD78 IC latchup test
- UL94V-0 Flammability rating
- Transistor count - 79 devices
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
475ps
Output Current
50mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.2V
Logic IC Family
100EL
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
2.8GHz
IC Case / Package
SOIC
No. of Pins
8Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.7V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MC100EL31DG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability