Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EL17DWGCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 71J5396 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 38+ | $10.940 |
| 76+ | $9.860 |
| 114+ | $8.970 |
| 190+ | $8.350 |
| 380+ | $7.790 |
| 950+ | $6.540 |
| 1900+ | $6.330 |
Price for:Each
Minimum: 38
Multiple: 38
$415.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EL17DWGCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 71J5396 |
| Technical Datasheet | |
| Device Type | Differential Receiver |
| Output Level | ECL |
| Output Level Type | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 4.2V |
| Driver Case Style | SOIC |
| Supply Voltage Max | 5.7V |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Device Type | Differential Receiver |
|---|---|
| Output Level Type | ECL |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.7V |
| No. of Pins | 20Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Output Level | ECL |
|---|---|
| Signaling Rate | - |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
