Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EL16DGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97K4580 |
| Your Part Number | |
| Technical Datasheet |
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.120 |
| 100+ | $4.520 |
| 500+ | $4.360 |
| 1000+ | $4.320 |
| 2500+ | $4.290 |
| 10000+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EL16DGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97K4580 |
| Technical Datasheet | |
| Device Type | Differential Receiver |
| Output Level | ECL |
| Output Level Type | ECL |
| Signaling Rate | - |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.7V |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Type | Differential Receiver |
|---|---|
| Output Level Type | ECL |
| Supply Voltage Min | 4.2V |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
| Output Level | ECL |
|---|---|
| Signaling Rate | - |
| Supply Voltage Max | 5.7V |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC100EL16DG
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
