Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRS410LT3GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X6030
Re-Reel26K3689RL
Cut Tape26K3689
Your Part Number
1,177 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 50+ | $1.400 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 500+ | $1.070 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.999 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.817 |
| 7500+ | $0.766 |
| 12500+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS410LT3GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X6030
Re-Reel26K3689RL
Cut Tape26K3689
Technical Datasheet
Repetitive Peak Reverse Voltage10V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max330mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS410LT3G is a surface-mount Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Very low forward voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
330mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS410LT3G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
