Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRS360BT3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel34M7323
Re-Reel55T0909RL
Cut Tape55T0909
Your Part Number
17,315 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.462 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 50+ | $0.342 |
| 100+ | $0.251 |
| 250+ | $0.240 |
| 500+ | $0.228 |
| 1000+ | $0.217 |
| 2500+ | $0.160 |
| 5000+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.236 |
| 7500+ | $0.221 |
| 12500+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS360BT3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel34M7323
Re-Reel55T0909RL
Cut Tape55T0909
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current125A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS360BT3G is a surface-mount Schottky Power Rectifier with epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in applications where compact size and weight are critical to the system.
- Notch in plastic body indicates cathode lead
- Highly stable oxide passivated junction
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
- All external surfaces corrosion-resistant
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
125A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRS360BT3G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
