Print Page
110 In Stock
22,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.995 | $4.98 |
| Total Price | $4.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.995 |
| 10+ | $0.650 |
| 15+ | $0.599 |
| 25+ | $0.548 |
| 50+ | $0.497 |
| 125+ | $0.447 |
| 250+ | $0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.295 |
| 5000+ | $0.290 |
| 7500+ | $0.274 |
| 12500+ | $0.260 |
| 25000+ | $0.248 |
| 62500+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS3200T3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel04X6418
Re-Reel72T2508RL
Cut Tape72T2508
Product RangeMBRS3
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max860mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
860mV
Operating Temperature Max
150°C
Product Range
MBRS3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRS3200T3G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

