Print Page
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.254 | $0.00 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.745 |
| 15+ | $0.463 |
| 25+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.254 |
| 7500+ | $0.242 |
| 12500+ | $0.218 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS240LT3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel31Y2482
Re-Reel58M8760RL
Cut Tape58M8760
Product RangeMBRS2
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Repetitive Peak Reverse Voltage40V
Forward Current If(AV)2A
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage VF Max430mV
Forward Voltage Max430mV
Forward Surge Current Ifsm Max25A
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS2
QualificationAEC-Q101
PackagingTape & Reel
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Current If(AV)
2A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage Max
430mV
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
40V
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage VF Max
430mV
Forward Surge Current Ifsm Max
25A
Operating Temperature Max
150°C
Product Range
MBRS2
Packaging
Tape & Reel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS240LT3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

