Print Page
8,220 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.718 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.718 |
| 10+ | $0.463 |
| 15+ | $0.425 |
| 25+ | $0.388 |
| 50+ | $0.350 |
| 125+ | $0.313 |
| 250+ | $0.281 |
| 500+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.157 |
| 5000+ | $0.154 |
| 7500+ | $0.151 |
| 12500+ | $0.148 |
| 25000+ | $0.144 |
| 62500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBRS2040LT3GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel94W8545 Re-Reel58M8759RL Cut Tape58M8759 |
| Product Range | MBRS2 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 430mV |
| Forward Surge Current | 70A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | MBRS2 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 70A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 2A |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Forward Voltage Max | 430mV |
| Operating Temperature Max | 125°C |
| Product Range | MBRS2 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MBRS2040LT3G
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

