Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRS190T3GCopy
Newark Part No.
Full Reel29X6028
Cut Tape71J5251
Your Part Number
4,060 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.113 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.494 | $0.113 |
| 10+ | $0.348 | $0.113 |
| 25+ | $0.330 | $0.113 |
| 50+ | $0.311 | $0.113 |
| 100+ | $0.293 | $0.113 |
| 250+ | $0.258 | $0.113 |
| 500+ | $0.222 | $0.113 |
| 1000+ | $0.201 | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.169 |
| 6000+ | $0.156 |
| 12000+ | $0.146 |
| 18000+ | $0.136 |
| 30000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS190T3GCopy
Newark Part No.
Full Reel29X6028
Cut Tape71J5251
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for MBRS190T3G
2 Products Found
Product Overview
The MBRS190T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction
- High blocking voltage
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
750mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
