Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRS1540T3GCopy
Newark Part No.
Full Reel98H0596
Re-Reel10N9420
Cut Tape10N9420
Your Part Number
31,065 In Stock
Need more?
1065 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
15000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.362 |
| 25+ | $0.349 |
| 50+ | $0.336 |
| 100+ | $0.323 |
| 250+ | $0.285 |
| 500+ | $0.247 |
| 1000+ | $0.222 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.177 |
| 5000+ | $0.175 |
| 10000+ | $0.168 |
| 15000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS1540T3GCopy
Newark Part No.
Full Reel98H0596
Re-Reel10N9420
Cut Tape10N9420
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS1540T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Compact package with J-bend leads
- Ideal for automated handling
- Highly stable oxide passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
1.5A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
460mV
Operating Temperature Max
125°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRS1540T3G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
