Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRF20L60CTGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46P8069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 350+ | $1.000 |
| 700+ | $0.796 |
| 1050+ | $0.780 |
| 1750+ | $0.764 |
| 3500+ | $0.748 |
| 8750+ | $0.732 |
| 17500+ | $0.716 |
Price for:Each
Minimum: 350
Multiple: 350
$350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRF20L60CTGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46P8069
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220FP
No. of Pins3Pins
Forward Voltage Max730mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
20A
Diode Case Style
TO-220FP
Forward Voltage Max
730mV
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MBRF20L60CTG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
