Print Page
504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.604 | $0.00 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.700 |
| 10+ | $1.130 |
| 15+ | $1.050 |
| 25+ | $0.965 |
| 50+ | $0.883 |
| 125+ | $0.803 |
| 250+ | $0.787 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.604 |
| 3000+ | $0.593 |
| 6000+ | $0.559 |
| 12000+ | $0.533 |
| 18000+ | $0.506 |
| 30000+ | $0.490 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD1045T4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2475
Re-Reel80Y3266RL
Cut Tape80Y3266
Product RangeMBRD1
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Current If(AV)10A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max840mV
Forward Voltage VF Max840mV
Forward Surge Current Ifsm Max70A
Forward Surge Current70A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRD1
Qualification-
PackagingTape & Reel
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Average Forward Current
10A
Diode Configuration
Single
No. of Pins
3Pins
Forward Voltage VF Max
840mV
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
45V
Forward Current If(AV)
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
840mV
Forward Surge Current Ifsm Max
70A
Operating Temperature Max
175°C
Product Range
MBRD1
Packaging
Tape & Reel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRD1045T4G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

