Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 3000+ | $0.512 |
| 6000+ | $0.477 |
| 12000+ | $0.442 |
| 18000+ | $0.430 |
| 30000+ | $0.423 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,322.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD1035CTLT4G
Newark Part No.29X6023
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The MBRD1035CTLT4G is a SWITCHMODE™ DPAK surface-mount Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diode and polarity protection diodes.
- All external surfaces corrosion-resistant
- Highly stable oxide passivated junction
- Guard-ring for stress protection
- Matched dual die construction - may be paralleled for high current output
- High dv/dt capability
- Short heat-sink tap manufactured - Not sheared
- Very low forward-voltage drop
- UL94V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MBRD1035CTLT4G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate