Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRB8H100T4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50M2083
Cut Tape10N9414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.500 | $1,200.00 |
| Total Price | $1,200.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.500 |
| 1600+ | $1.470 |
| 2400+ | $1.440 |
| 4000+ | $1.410 |
| 8000+ | $1.380 |
| 20000+ | $1.350 |
| 40000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.180 |
| 2400+ | $1.110 |
| 4000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB8H100T4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50M2083
Cut Tape10N9414
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
8A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
710mV
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRB8H100T4G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
