Print Page
302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.337 | $0.00 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.010 |
| 50+ | $0.632 |
| 100+ | $0.411 |
| 250+ | $0.364 |
| 500+ | $0.316 |
| 1000+ | $0.286 |
| 2500+ | $0.260 |
| 5000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.337 |
| 6000+ | $0.318 |
| 12000+ | $0.303 |
| 18000+ | $0.288 |
| 30000+ | $0.279 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRA210LT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2462
Re-Reel58M8711RL
Cut Tape58M8711
Product RangeMBRA2
Technical Datasheet
Repetitive Peak Reverse Voltage10V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max350mV
Forward Surge Current160A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRA2
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
350mV
Operating Temperature Max
125°C
Product Range
MBRA2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MBRA210LT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

