Print Page
956 In Stock
35,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.661 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.661 |
| 50+ | $0.320 |
| 100+ | $0.286 |
| 250+ | $0.257 |
| 500+ | $0.227 |
| 1000+ | $0.222 |
| 2500+ | $0.218 |
| 5000+ | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.200 |
| 15000+ | $0.191 |
| 25000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRA120ET3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2458
Re-Reel58M8708RL
Cut Tape58M8708
Product RangeMBRA1
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRA1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
MBRA1
SVHC
No SVHC (25-Jun-2025)
Alternatives for MBRA120ET3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

