Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBR750Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18C7224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.836 |
| 4000+ | $0.783 |
| 10000+ | $0.767 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR750Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18C7224
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current7.5A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
7.5A
Diode Case Style
TO-220AC
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
